• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LMC402CCI10000 Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15,215.00 / piece)
€ 15,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motion controller LMC402 up to 16 axes, accessory set, integrated UPS, module CANopen + RT-Ethernet

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

  • Number of analog outputs: 2
  • Number of analog inputs: 2
  • Number of digital outputs: 16
  • Number of digital inputs: 20
  • Number of HW interfaces Industrial Ethernet: 1
  • Number of HW interfaces in parallel: 0
  • Number of HW interfaces serial RS-232: 1
  • Number of HW interfaces serial RS-422: 1
  • Number of HW interfaces serial RS-485: 1
  • Number of HW interfaces Other: 1
  • Number of HW interfaces USB: 1
  • Number of HW interfaces Wireless: 0
  • Number of relay outputs: 0
  • Number of PROFINET interfaces: 0
  • Processing time (1K, binary instruction): 0,002 ms
  • Explosion protection category for gas: Without
  • Explosion protection category for dust: Without
  • Front mounting possible: No.
  • Wireless standard Bluetooth: No.
  • Wireless standard GPRS: No.
  • Radio standard GSM: No.
  • Wireless standard UMTS: No.
  • Wireless standard WLAN 802.11: No.
  • Suitable for security functions: No.
  • IO-Link Master: No.
  • Max. Number of timers: 0
  • With display: Yes
  • With optical interface: No.
  • Performance level according to EN ISO 13849-1: Without
  • Program memory expansion possible: No.
  • Rack mounting possible: Yes
  • Redundancy capability: No.
  • SIL according to IEC 61508: Without
  • Voltage type of supply voltage: DC
  • Memory type: NVRAM
  • Memory 256 kB
  • System component: No.
  • Rail mounting possible: No.
  • Supports protocol for AS-Interface Safety at Work: No.
  • Supports protocol for ASI: No.
  • Supports protocol for CAN: Yes
  • Supports protocol for data highway: No.
  • Supports protocol for DeviceNet: No.
  • Supports protocol for DeviceNet Safety: No.
  • Supports protocol for DNP3: No.
  • Supports protocol for EtherCAT: Yes
  • Supports Ethernet/IP protocol: Yes
  • Supports protocol for FOUNDATION Fieldbus: No.
  • Supports protocol for IEC 60870: No.
  • Supports protocol for IEC 61850 Ethernet: No.
  • Supports protocol for INTERBUS: No.
  • Supports protocol for INTERBUS-Safety: No.
  • Supports protocol for KNX: No.
  • Supports protocol for LON: No.
  • Supports protocol for Modbus: No.
  • Supports protocol for PROFIBUS: Yes
  • Supports protocol for PROFINET CBA: No.
  • Supports protocol for PROFINET IO: Yes
  • Supports protocol for PROFIsafe: No.
  • Supports protocol for SafetyBUS p: No.
  • Supports protocol for SERCOS: Yes
  • Supports protocol for other bus systems: No.
  • Supports protocol for SUCONET: No.
  • Supports protocol for TCP/IP: No.
  • Supply voltage DC 24-24 V
  • Wall/direct mounting possible: Yes
  • Certified for UL-danger range Division 1: No.
  • Certified for UL-danger range Division 2: No.
  • Certified for UL danger range Group A (acetylene): No.
  • Certified for UL danger area group B (hydrogen): No.
  • Certified for UL danger area Group C (ethylene): No.
  • Certified for UL danger range Group D (propane): No.
  • Certified for UL danger area Group E (metal dust): No.
  • Certified for UL danger range Group F (carbon-containing dusts): No.
  • Certified for UL danger area Group G (non-conductive dusts): No.
  • Certified for UL-danger range Class I: No.
  • Certified for UL-danger range Class II: No.
  • Certified for UL-danger range Class III: No.
  • Associated equipment (Ex ia): No.
  • Associated equipment (Ex ib): No.
Product type

Expansion

No. of analogue inputs

2

No. of analogue outputs

2

No. of digital inputs (max.)

20

No. of relay outputs (max.)

0

Height

310 mm

Width

100 mm

Type

LMC402CCI10000

Manufacturer part #

LMC402CCI10000

Dim

(W x H x D) 100 x 310 x 243 mm

Display

Yes

Type

compact

Depth

243 mm

100 mm

Compact

310 mm

243 mm

TRUE

FALSE

20

16

2

2

DC

NVRAM

256 kB

0.002 ms

FALSE

1

1

1

1

1

0

1

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

None

FALSE

FALSE

FALSE

TRUE

FALSE

0

0

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

0

0

None

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

24-24 V

FALSE

FALSE

FALSE

FALSE

None

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756726 Schneider Electric LMC402CCI10000 Expansion

User & Safety Instructions

User & Safety Instructions 3756726 Schneider Electric LMC402CCI10000 Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)