• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429373 Cutter LV 429373 Mounting Plate 1x4 p Mounting plate Anthracite grey 250 A 1 pc(s)

Product type
Mounting plate
Factory colour
Anthracite grey
Number of pins
4
Dim
(L x W x H) 63 x 139 x 251 mm
Nominal current
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product compatibility: NSX 100-250
Product type

Mounting plate

Factory colour

Anthracite grey

Number of pins

4

Dim

(L x W x H) 63 x 139 x 251 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Content

1 pc(s)

Width

139 mm

Height

251 mm

Length

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862450 Schneider Electric LV429373 Cutter LV 429373 Mounting Plate 1x4 p Mounting plate Anthracite grey 250 A 1 pc(s)

Description

Cutter LV 429373 Mounting Plate 1x4 P 80-250 A 139 x 251 x 63 MM F. NSX 100-250

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?