• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYTPLS5454 Cutter 5454 NSYTPLS transparent Cover Polycarbonate (PC) Transparent 1 pc(s)

Product type
Cover
Factory colour
Transparent
Dim
(W x H x D) 540 x 540 x 45 mm
Content
1 pc(s)
Material
Polycarbonate (PC)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Factory colour

Transparent

Dim

(W x H x D) 540 x 540 x 45 mm

Content

1 pc(s)

Material

Polycarbonate (PC)

Width

540 mm

Height

540 mm

Depth

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870039 Schneider Electric NSYTPLS5454 Cutter 5454 NSYTPLS transparent Cover Polycarbonate (PC) Transparent 1 pc(s)

Description

Transparent polycarbonate cover 54x54x4,5cm. Series: Thalassa - Accessories/Part Category: Housing accessory product or component type: Cover Device Application: Multi-purpose of installation: Front.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?