• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYTPLS3654A Cutter NSYTPLS 3654 A transparent PLS Cover Polycarbonate (PC) Transparent 1 pc(s)

Product type
Cover
Factory colour
Transparent
Dim
(W x H x D) 540 x 360 x 95 mm
Content
1 pc(s)
Material
Polycarbonate (PC)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Factory colour

Transparent

Dim

(W x H x D) 540 x 360 x 95 mm

Content

1 pc(s)

Material

Polycarbonate (PC)

Width

540 mm

Height

360 mm

Depth

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866278 Schneider Electric NSYTPLS3654A Cutter NSYTPLS 3654 A transparent PLS Cover Polycarbonate (PC) Transparent 1 pc(s)

Description

Cutter NSYTPLS 3654 A transparent cover 36x54X9,5CM PLS

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?