• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV429504 Ferrule Aluminium 1 pc(s)

Product type
Ferrule
Content
1 pc(s)
max. cross section
150 mm²
Factory colour
Aluminium
Contact material
Aluminium
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cutter LV 429504 3 xKabelschuhe

  • Aluminium
  • x
  • - 150 mm²

Technical specifications

Product type

Ferrule

Factory colour

Aluminium

Contact material

Aluminium

Content

1 pc(s)

max. cross section

150 mm²

Manufacturer part #

LV429504

Cross-section range

150 mm² (max)

Type

LV429504

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862559 Schneider Electric LV429504 Ferrule Aluminium 1 pc(s)

Description

Cutter LV 429504 3 xKabelschuhe F. Aluminum cable 150 mm2 and Phase separator

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.