• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LV432502 LV432502 Crimp cable lug 180 ° 1 pc(s)

Product type
Crimp cable lug
Content
1 pc(s)
Connection angle
180 °
Manufacturer part #
LV432502
Type
LV432502
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For copper cable 300 mm²: Nominal current 630 A.
Product type

Crimp cable lug

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

LV432502

Type

LV432502

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863818 Schneider Electric LV432502 LV432502 Crimp cable lug 180 ° 1 pc(s)

Description

Cutter LV 432502 3 cable terminals for copper cable 300 mm2 and phase isolators

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.