• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEDL1332S3D Cutter NSYAEDL 1332 S3D S3D 1332 E Locking mechanism PA + TE 1 pc(s)

Product type
Locking mechanism
Content
1 pc(s)
Material
PA + TE
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking mechanism

Content

1 pc(s)

Material

PA + TE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867026 Schneider Electric NSYAEDL1332S3D Cutter NSYAEDL 1332 S3D S3D 1332 E Locking mechanism PA + TE 1 pc(s)

Description

S3D 1332 E LOCK HANDLE. Product Series: Supplementary Accessories Accessories/Part Type: Handle Device Application: Multi-purpose-mounting bracket: direct mounting on standard lock-product compatibility: S3D-housing device structure: 2 Keys, 1 handle with key lock, 1-closing?-cylinder quantity per set: Set of 1 pieces - Material: PA + TES for hand grip, zamak + PA (polyamide) for cylindrical drum, zamak + steel for closure with key-lock type: key and lock key number: 1332 E.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?