• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEDL5124S3D Cutter NSYAEDL 5124 S3D S3D 5124 A Locking mechanism PA + TE 1 pc(s)

Product type
Locking mechanism
Content
1 pc(s)
Material
PA + TE
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking mechanism

Content

1 pc(s)

Material

PA + TE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867008 Schneider Electric NSYAEDL5124S3D Cutter NSYAEDL 5124 S3D S3D 5124 A Locking mechanism PA + TE 1 pc(s)

Description

S3D 5124 A LOCK HANDLE. Product Series: Supplementary Accessories Accessories/Part Type: Handle Device Application: Multi-purpose-mounting bracket: direct mounting on standard lock-product compatibility: S3D-housing device structure: 1 cylinder, 1 handle with key closure closing?, 2 keys - quantity per set: Set of 1 pieces - Material: zamak + PA (polyamide) for cylindrical drum, PA + TES for hand grip, zamak + steel for closure with key-lock type: key and lock key number: 5124 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?