• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEDL2132S3D Cutter NSYAEDL 2132 S3D T-handle Locking mechanism PA + TE 1 pc(s)

Product type
Locking mechanism
Content
1 pc(s)
Material
PA + TE
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking mechanism

Content

1 pc(s)

Material

PA + TE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863671 Schneider Electric NSYAEDL2132S3D Cutter NSYAEDL 2132 S3D T-handle Locking mechanism PA + TE 1 pc(s)

Description

S3D 2132 A LOCK HANDLE. Product Series: Supplementary Accessories Accessories/Part Type: Handle Device Application: Multi-purpose-mounting bracket: direct mounting on standard lock-product compatibility: S3D-housing device structure: 2 Keys, 1-closing? cylinder, 1 handle with key lock-quantity per set: Set of 1 pieces - Material: zamak + PA (polyamide) for cylindrical drum, zamak + steel for closure with key, PA + TES for hand grip-lock type: key and lock key number: 2132 A.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?