• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYAEDRS3DPA6 NSYAEDRS3DPA6 Door stopper PA Black 1 pc(s) Piece

Packaging type
Piece
Product type
Door stopper
Material
PA
Factory colour
Black
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door stopper

Material

PA

Factory colour

Black

Content

1 pc(s)

Type

NSYAEDRS3DPA6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867095 Schneider Electric NSYAEDRS3DPA6 NSYAEDRS3DPA6 Door stopper PA Black 1 pc(s) Piece

Description

Turhaltesystem for CAS. Spacial S3D, not be mounted on cas. <400. Series: spacial product or component type: Door Stopper Device Application: Multi-purpose of installation: To Turverstarkungsrahmen-compatible product family: spacial S3D-housing, spacial housing with a lower height than 400 mm, spacial cannot be mounted 19" mounting plates, spacial CRNG-version.

This text is machine translated.

What kind of Enclosure Parts are you looking for?