• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYSLCKP NSYSLCKP Door stopper Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Door stopper
Material
Steel
Content
1 pc(s)
Type
NSYSLCKP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door stopper

Material

Steel

Content

1 pc(s)

Type

NSYSLCKP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1869644 Schneider Electric NSYSLCKP NSYSLCKP Door stopper Steel 1 pc(s) Piece

Description

Spacial SF-locking mechanism for feed-in cabinets. Series: spacial product or component type: lock for main door device application: automotive application - Installation: on door of the main housing mounting bracket: lock for secondary doors, activation for secondary doors - product compatibility: Square-D-switch (9422 A1), Siemens Switch (FH0H), Allen Bradley switch (1494 VH 11), switch from Schneider Electric device structure: locking elements, fixing elements, 2 x brackets for mounting of the configured disk, switch-quantity per set: set 1 piece.

This text is machine translated.

What kind of Enclosure Parts are you looking for?