• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYKDB9U4F 19 inch Wall cabinet 9 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of doors: 1
  • Type of ventilation: Without
  • Design of the surface: Powder-coated
  • Profile rail design: Without
  • Max. load 50 kg
  • With attic: Yes
  • With earthing: No.
  • With front door: Yes
  • With side walls: Yes
  • Mounting level: Front
  • RAL number: 7035
  • Grid pitch 482.6 mm (19 inches)
  • Protection class (NEMA): 1
  • Dismantling: Yes
Product type

Wall cabinet

Suitable for server rack cabinet (inch)

19 inch

Rack unit

9 U

Dim

(W x H x D) 600 x 485 x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

600 mm

Height

485 mm

Depth

400 mm

IP20

Type

With fixed frame

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755469 Schneider Electric NSYKDB9U4F 19 inch Wall cabinet 9 U Grey

User & Safety Instructions

User & Safety Instructions 3755469 Schneider Electric NSYKDB9U4F 19 inch Wall cabinet 9 U Grey

Description

This Actassi case is a wall-mounted, flat-packed product that comes in a single package. It consists of welded steel plate, is powder coated, has a leather structure and is painted with RAL 7035 light gray epoxy polyester. The housing consists of a body, a pair of 19-inch fixed stands and a transparent door made of security glass with key No. 333. The dimensions of this space-saving housing are 485 mm in height (or 9 U), 600 mm in width and 400 mm in depth.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)