
Number
Total (€ 419.00 / piece)
€ 419.00
incl. VAT
14-day return policy included
Technical specifications
- Version as a view door: No.
- Version as a door for circuit breaker lock: No.
- Design of the surface: Powder-coated
- EMC type: No.
- Product type
Door
- Height
1200 mm
- Type
Other
- Width
800 mm
- Dim
(W x H) 800 mm x 1200 mm
- Material
Steel
- Factory colour
Grey
- Content
1 pc(s)
- Type
NSYPCVDN128
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3755552 Schneider Electric NSYPCVDN128 NSYPCVDN128 Door (W x H) 800 mm x 1200 mm Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3755552 Schneider Electric NSYPCVDN128 NSYPCVDN128 Door (W x H) 800 mm x 1200 mm Steel Grey 1 pc(s)
Description
This is a ventilated door for 19 racks that provides natural ventilation of the case. It is designed specifically for the assembly of a PanelSet SFN housing with a height of 1200 mm and a width of 800 mm for electronic applications. The nominal height and width is 1200 mm or 800 mm. It is made of steel sheet, while the handle is made of polyamide 6 with 30% glass fiber content. An epoxy polyester powder coating ensures a smooth appearance. It has a gray (RAL 7035) color. The kit contains the door and the handle. This product is classified as environmentally friendly as it contains only a few dangerous substances.
This text is machine translated.
This text is machine translated.

































