• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPFPLMG Wall bracket 4x Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Wall bracket
Material
Polyamide
Features
4x
Factory colour
Grey-white (RAL 7035)
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall bracket

Features

4x

Factory colour

Grey-white (RAL 7035)

Material

Polyamide

Content

1 pc(s)

Type

NSYPFPLMG

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1864993 Schneider Electric NSYPFPLMG Wall bracket 4x Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Set of 4 polyamide wall mounting lugs for PLM 3025 to 108. Series: Thalassa - Accessories/Part Category: mounting accessory device application: Multi-purpose of installation: top and bottom, on the rear side of the housing device structure: mounting screws, 4 x lug.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)