
Technical specifications
- Product type
Door
- Height
1800 mm
- Features
Double sided ward
- Width
1000 mm
- Dim
(W x H) 1000 mm x 1800 mm
- Material
Steel
- Content
1 pc(s)
- Type
NSYSFND18102D
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Information
Information 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Repairability/durability data sheet 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Conformity certificate
Conformity certificate 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Conformity certificate 3342681 Schneider Electric NSYSFND18102D NSYSFND18102D Door Double sided ward (W x H) 1000 mm x 1800 mm Steel 1 pc(s)
Description
This text is machine translated.




































