
Technical specifications
- Product type
Door
- Height
2000 mm
- Features
Double sided ward
- Width
1000 mm
- Dim
(W x H) 1000 mm x 2000 mm
- Material
Steel
- Content
1 pc(s)
- Type
NSYSFND20102D
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Information
Information 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Repairability/durability data sheet 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Conformity certificate
Conformity certificate 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Conformity certificate 3342693 Schneider Electric NSYSFND20102D NSYSFND20102D Door Double sided ward (W x H) 1000 mm x 2000 mm Steel 1 pc(s)
Description
This text is machine translated.




































