

Surge arrester
10 kA
R9L16710
1 pc(s)
Piece
0.70
DIN rail (top hat rail) 35 mm
FALSE
4
5 modular spacing
1.5 V
275 V
5 kA
230 V
TRUE
1.5 kV
Optic
IP20
1.5 kV
FALSE
25 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
10
6
FALSE
FALSE
yes
Datasheet 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
Datasheet 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
User & Safety Instructions 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
Information 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
Information 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
Information 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)
Information 2935007 Schneider Electric R9L16710 R9L16710 Surge arrester 10 kA Piece 1 pc(s)