• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9XFH157 Phase Rail fork, 1 p, 57 TE, 63 A Phase modifier Grey-white (RAL 7035) 63 A 500 V Conductor

Product type
Phase modifier
Nominal voltage
500 V
Compatible with (details)
Acti 9 K60, Resi9 MCB, Resi9 RCBO, Resi9 RCCB, Resi9 SWITCH
Operating voltage
230 V
Factory colour
Grey-white (RAL 7035)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage

500 V

Product type

Phase modifier

Compatible with (details)

Acti 9 K60, Resi9 MCB, Resi9 RCBO, Resi9 RCCB, Resi9 SWITCH

Operating voltage

230 V

Factory colour

Grey-white (RAL 7035)

Number of pins

57

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Conductor type

L

Width

1000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629094 Schneider Electric R9XFH157 Phase Rail fork, 1 p, 57 TE, 63 A Phase modifier Grey-white (RAL 7035) 63 A 500 V Conductor

Description

Phase Rail fork, 1 P, 57 TE, 63 A, cut to length.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)