• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RM35LV14MW RM35LV14MW Level relay No. of relay outputs: 2

Product type
Level relay
No. of relay outputs
2
Type
RM35LV14MW
Probe inputs
binäre Sensoren oder Schalter (Schwimmerschalter. Druckschalter. etc)
Width
35
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RM35LV14MW

Product type

Level relay

No. of relay outputs

2

Probe inputs

binäre Sensoren oder Schalter (Schwimmerschalter. Druckschalter. etc)

35

90 mm

72 mm

FALSE

FALSE

3

TRUE

Screw connection

5 s

0.1 s

0.5 s

0.1 s

Float

AC/DC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914417 Schneider Electric RM35LV14MW RM35LV14MW Level relay No. of relay outputs: 2

Datasheet 2914417 Schneider Electric RM35LV14MW RM35LV14MW Level relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 2914417 Schneider Electric RM35LV14MW RM35LV14MW Level relay No. of relay outputs: 2

Information

Information 2914417 Schneider Electric RM35LV14MW RM35LV14MW Level relay No. of relay outputs: 2

Description

Zelio controller This level relay monitors the level as a limit switch and can also be used to control fluid levels in a 2-point control during filling and emptying. For this, binary sensors or switches are connected (float switches, pressure switches etc.). For indication, two relay changers are present that can be loaded with up to 5 A. The type of connection of the sensors, the number of fill levels and the time delay of the relay outputs can be set. Settings are made via control elements on the front that can be protected against changes using a transparent cover. 3 LEDs indicate the status of the device The wide-voltage power supply (24-240 VAC/DC) enables a universal application. The cable is connected via screw terminals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)