
Technical specifications
- Product type
Signal tower component
- Series
XVB
- Operating voltage
24 V DC
- Signal type
Terminal element
- (Ø)
70 mm
- Dim
(Ø) 70 mm
- Type
XVB7C31
Other
TRUE
FALSE
FALSE
Other
TRUE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
Information
Information 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
Repairability/durability data sheet 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
Conformity certificate
Conformity certificate 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
Conformity certificate 3431368 Schneider Electric Signal tower component XVB7C31 XVB7C31 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 226.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































