• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XVB7C9V XVB7C9V LED 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 70 mm
  • Operating voltage DC 21.6-26.4 V
  • Function: Other
  • Volume 88 dB
  • Voltage type DC
  • Sound adjustable: Yes
Product type

Signal tower component

Series

XVB

No. of tones

16

Signal type

Programmable

Multi-tone signal

(Ø)

70 mm

Features

LED

IP66

Dim

(Ø) 70 mm

Type

XVB7C9V

Noise emission (max.)

88 dB

Other

70 mm

Other

88 dB

DC

IP66

TRUE

21.6-26.4 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756169 Schneider Electric Signal tower component XVB7C9V XVB7C9V LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756169 Schneider Electric Signal tower component XVB7C9V XVB7C9V LED 1 pc(s)

Description

The Harmony XVB7 series of modular light columns are individually assembled visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. Thanks to its simple, tool-free installation, the robust lamp column XVB7 (up to IP65/IP66) is suitable for a wide range of applications, such as automotive or conveyor systems, and for use in harsh environments. This modular acoustic element or buzzer in dark gray has a diameter of 70mm and requires a supply voltage of 24V ACDC which is supplied or transformed by the corresponding base element. This buzzer with 360 degree Omni sound has 16 programmable sounds (8 MB memory) and a volume of up to 88 dB. Corresponding MP3 or WAV files are required for programming. The mounting of this acoustic element takes place at the top place of the signal tower. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)