• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XVB7CR5 XVB7CR5 LED Orange 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outer diameter: 70 mm
  • Operating voltage AC 50 Hz 21.6-26.4 V
  • Operating voltage AC 60 Hz 21.6-26.4 V
  • Operating voltage DC 21.6-26.4 V
  • Function: Continuous light
  • Casing color: Other
  • Light type: LED
  • Voltage type AC/DC
  • Refresh rate can be set: No.
Product type

Signal tower component

Series

XVB

Operating voltage

24 V DC/AC

Factory colour

Orange

Lighted picture

LED permanent

Signal type

Non-stop light signal

(Ø)

70 mm

Features

LED

IP66

Dim

(Ø) 70 mm

Colour

Orange

Type

XVB7CR5

Orange

70 mm

Continuous light

Other

AC/DC

LED

IP66

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756172 Schneider Electric Signal tower component XVB7CR5 XVB7CR5 LED Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756172 Schneider Electric Signal tower component XVB7CR5 XVB7CR5 LED Orange 1 pc(s)

Description

The Harmony XVB7 series of modular light columns are individually assembled visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. Thanks to its simple, tool-free installation, the robust lamp column XVB7 (up to IP65/IP66) is suitable for a wide range of applications, such as automotive or conveyor systems, and for use in harsh environments. This modular orange light element has a diameter of 70mm and requires a supply voltage of 24V ACDC which is supplied or transformed by the corresponding base element. The signal type or the light pattern is a rotating light or a rotating light. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)