• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Signal tower component

Series

XVB

Operating voltage

24 V DC/AC

Factory colour

Red

Lighted picture

Flash

Signal type

Flash

(Ø)

70 mm

Features

LED

Dim

(Ø) 70 mm

Colour

Red

Type

XVB7L64

Red

70 mm

Flash light

Red

AC/DC

LED

IP66

21.6-26.4 V

21.6-26.4 V

21.6-26.4 V

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

Information

Information 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

Repairability/durability data sheet 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

Conformity certificate

Conformity certificate 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

Conformity certificate 3431391 Schneider Electric Signal tower component XVB7L64 XVB7L64 LED Red 1 pc(s)

Description

The Harmony XVB7 series of modular light columns are individually assembled visual and acoustic signal devices that reliably indicate the operating sequences or states of a machine or application. The signal towers with a diameter of 70 mm are characterized by an energy-saving LED technology with optimum brightness apart from their modern design which enables an excellent 360 degree of visibility. Thanks to its simple, tool-free installation, the robust lamp column XVB7 (up to IP65/IP66) is suitable for a wide range of applications, such as automotive, machine tools and conveyor systems. This modular red signal light has a diameter of 70mm and requires a supply voltage of 24V ACDC which is provided or transformed by the corresponding base element. This signal light must be mounted as the top unit of the light column. The signal type or the light pattern is a flash light with 2J. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)