• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC control relay

Operating voltage

24 V DC

Type

SR2B202BD

Display

Yes (built-in)

Manufacturer part #

SR2B202BD

No. of outputs (max.)

8

No. of inputs (max.)

12

No. of transistor outputs (max.)

8

No. of analogue inputs

6

No. of digital inputs (max.)

12

124.6

90 mm

59.5 mm

0.5 A

TRUE

TRUE

FALSE

12

8

6

0

DC

FALSE

0

1

0

0

0

0

0

1

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

0

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

None

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Datasheet 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

User & Safety Instructions

User & Safety Instructions 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Information

Information 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Information 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Information 2972984 Schneider Electric SR2B202BD SR2B202BD PLC control relay 24 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 390.99*

Accessories

(*All information is plus legal VAT)