• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SR3 PackBD SR3PACKBD PLC starter kit 24 V DC

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC starter kit

Operating voltage

24 V DC

Type

SR3 PackBD

Display

Yes

Manufacturer part #

SR3PACKBD

Dim

(W x H x D) 71.2 x 90 x 59.5 mm

No. of outputs (max.)

4

No. of inputs (max.)

6

No. of relay outputs (max.)

4

No. of analogue inputs

4

No. of digital inputs (max.)

6

Max. permanent current

250 V/AC/8 A

Extensible

Yes

Interference suppression

According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4

Power backup type

10 years

Fitting type (details)

Profile rail 35 mm

Width

71.2 mm

Depth

59.5 mm

IP20

Clock

Yes

Max. ambient temperature

55 °C

Min. ambient temperature

-20 °C

Height

90 mm

Analogue outputs

0

Analogue inputs

4*

Digital outputs

4 relays

Digital inputs

6

Certification

CE, UL, CSA, GL, C-Tick

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 198970 Schneider Electric SR3 PackBD SR3PACKBD PLC starter kit 24 V DC

Description

The Schneider Electric SR3 PackBD SR3PACKBD PLC starter kit 24 V DC includes a Zelio Logic compact smart relay, connecting cable and ZELIO SOFT 2 programming software - everything you need to get started and evaluate the Zelio Logic programmable relay.

Hints

* = used by digital inputs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.99*

Accessories

(*All information is plus legal VAT)