• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric TM3AI4 TM3AI4 PLC add-on module

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Module TM 3, 4 analog inputs

  • Special features: Modicon TM 3 expansion modules have been designed with a simple locking mechanism. The Busverlangerungskabel is for the distribution of data and power used when the modicon TM3 expansion modules to the PLC control is connected.
  • This text is machine translated.

Technical specifications

Product type

PLC add-on module

Type

TM3AI4

Manufacturer part #

TM3AI4

Dim

(W x D) 23.6 mm x 70 mm

No. of analogue outputs

4

No. of analogue inputs

4

Extensible

Yes

Width

23.6 mm

Depth

70 mm

IP20

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

UKCA

not relevant