• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

Product type
Isolator switch
Content
1 pc(s)
Type
VN20
Rated operation power at AC-3, 400 V
4 kW
Number of auxiliary contacts as normally open contact
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.24 / piece)
€ 21.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Content

1 pc(s)

Type

VN20

4 kW

0

0

20 A

3

6 kA

IP20

0

1

FALSE

FALSE

Screw connection

FALSE

FALSE

FALSE

FALSE

5.5 kW

0.14 kA

FALSE

TRUE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

20 A

FALSE

11

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

Datasheet 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

User & Safety Instructions 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

User & Safety Instructions 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

Information

Information 2916764 Schneider Electric VN20 VN20 Isolator switch 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.21*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)