• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3E1141R170 Hybrid cable 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hybrid cable

Type

VW3E1141R170

Manufacturer part #

VW3E1141R170

Operating voltage

24 V

Length

17 m

Documents & Downloads

Datasheet

Datasheet 3757032 Schneider Electric VW3E1141R170 Hybrid cable 24 V

User & Safety Instructions

User & Safety Instructions 3757032 Schneider Electric VW3E1141R170 Hybrid cable 24 V

Description

Hybrid cable for motion-based automation with PacDrive 3. The hybrid cable includes the DC bus, Sercos fieldbus, 24 V and inverter enable signal. It connects the connection module ILM62CM with the distribution module ILM62DB. This is done via open cable ends at the connection module ILM62CM and via connectors of type D1 on the left at the distributor module ILM62DB. The cable length is 17 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)