Datasheet 3756053 Schneider Electric VW3E1143R100 Motor cable
User & Safety Instructions
User & Safety Instructions 3756053 Schneider Electric VW3E1143R100 Motor cable
Description
Motor cable for motion-based automation with PacDrive 3. Connection to the SH3 and MH3 servo motor via M23 connector. The cable ends are open for connection to the LXM52 or LXM62 servo drive. The cable diameter is 1.5 mm² and the cable length is 10 m.
This text is machine translated.
Description
Motor cable for motion-based automation with PacDrive 3. Connection to the SH3 and MH3 servo motor via M23 connector. The cable ends are open for connection to the LXM52 or LXM62 servo drive. The cable diameter is 1.5 mm² and the cable length is 10 m.