• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3EF132R150 VW3EF132R150 Hybrid cable extension

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of electrical accessories: Connecting cables
  • Spare part: No.
  • Accessories: Yes
Product type

Hybrid cable extension

Type

VW3EF132R150

Manufacturer part #

VW3EF132R150

Length

15 m

Connecting cable

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757226 Schneider Electric VW3EF132R150 VW3EF132R150 Hybrid cable extension

User & Safety Instructions

User & Safety Instructions 3757226 Schneider Electric VW3EF132R150 VW3EF132R150 Hybrid cable extension

Description

Hybrid cable for motion-based automation with PacDrive 3. It is used as an extension of the VW3ED132Rxxx hybrid connecting cable between SH3 servo motor and LXM62 servo drive with OMC (one-motor cable). M17 connectors are provided at both cable ends for a quick connection. The cable cross-section is 4x 1.5 mm², 2x 0.75 mm² and 2x AWG24. The cable length is 15 m.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)