• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XAPE301 XAPE301 Top cover Recess mount 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Top cover

Switch/button features

Recess mount

Recess diameter

22 mm

Content

1 pc(s)

Type

XAPE301

Other

72

72 mm

22 mm

1

Aluminium

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920247 Schneider Electric XAPE301 XAPE301 Top cover Recess mount 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920247 Schneider Electric XAPE301 XAPE301 Top cover Recess mount 1 pc(s) Piece

Information

Information 2920247 Schneider Electric XAPE301 XAPE301 Top cover Recess mount 1 pc(s) Piece

Description

This Harmony XAP housing plate with fixing screw has 1 cut-out for 22mm control and signal processing units. It has a round shape and is made of anodized aluminum alloy. It uses the flush-mounted installation. This 1 cut-out drilled front plate with fastening screw protects your control devices. It uses anodized aluminum alloy material to provide good resistance to chemical influences. It is compatible with Harmony 22mm control devices. It is impact-resistant, dust-proof, waterproof and vibration-resistant thanks to its protection class IP65 / IP657 and thus Ideal for use in rough environments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.99€ 95.51*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)