• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AA831 XB5AA831 Reset button 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reset button

Operation type

1-button

Connection

Screw terminal

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

XB5AA831

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981483 Schneider Electric XB5AA831 XB5AA831 Reset button 1-button Push 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?