• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BA941 XB4BA941 Reset button reset function 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reset button

Switch/button features

reset function

Operation type

1-button

Button Ø

22 mm

Connection

Screw terminal

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

XB4BA941

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981478 Schneider Electric XB4BA941 XB4BA941 Reset button reset function 1-button Push 1 pc(s)

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?