• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AA841 XB5AA841 Reset button reset function 1-button Push 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reset button

Switch/button features

reset function

Operation type

1-button

Connection

Screw terminal

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

Min. temperature

-40 °C

Max. temperature

+70 °C

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø) 22 mm

Type

XB5AA841

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981485 Schneider Electric XB5AA841 XB5AA841 Reset button reset function 1-button Push 1 pc(s) Piece

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.