• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Product type
Safety module
No. of relay outputs
6
Type
XPSBAC34AC
Dim
(L x W x H) 120 x 22.5 x 100 mm
Weight
0.3130 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSBAC34AC

Product type

Safety module

No. of relay outputs

6

Dim

(L x W x H) 120 x 22.5 x 100 mm

Weight

0.3130 kg

Width

22.5 mm

Height

100 mm

Length

120 mm

Depth

120 mm

IP20

Connector

Push-in terminal

22.5

Basic device

100 mm

120 mm

FALSE

TRUE

TRUE

TRUE

5

0

0

0

0

0

0

0

Spring clamp connection

TRUE

FALSE

4

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

Level e

0

AC/DC

2-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Datasheet 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

User & Safety Instructions

User & Safety Instructions 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Information

Information 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Information 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Information 2915278 Schneider Electric XPSBAC34AC Safety module No. of relay outputs: 6

Description

The Harmony XPS Basic safety relays provide basic safety functions. The focus is on classic functions and simple operation with a lot of switch contacts. It can be operated directly without setting and has a realizable security function. For this purpose, the mechanical NC contacts of emergency stop/stop buttons, position switches or cable pull switches are integrated into the supply circuit of the safety relay. Thus, the safety function can be implemented in one or two-channel (redundant) versions. For the start function, the automatic, manual or monitored start is available at separate inputs. This safety switching relay has 4 safe relay normally-open contacts and 2 relay normally-closed contacts. The supply voltage is 48-240 VAC/DC and the connections are made via removable spring clips. Application up to the safety level PL e in category 4 or SIL3 can be implemented. The assembly is done by snapping onto a DIN rail or by screwing on mounting plates. A clearly numbered locking band is provided to protect the settings under the transparent cover. Multiple approvals enable international use. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)