• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

Product type
Safety module
Operating voltage
24 V DC
Type
XPSMCMC10804BG
Width
22.5 mm
Width
22.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSMCMC10804BG

Product type

Safety module

Operating voltage

24 V DC

Width

22.5 mm

22.5

Basic device

118 mm

114.5 mm

TRUE

TRUE

TRUE

TRUE

0

0

4

4

0

0

4

4

Spring clamp connection

TRUE

TRUE

None

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

Level e

0 + 1

DC

Other

3

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915198 Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

Datasheet 2915198 Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

User & Safety Instructions

User & Safety Instructions 2915198 Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

Information

Information 2915198 Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

Information 2915198 Schneider Electric XPSMCMC10804BG XPSMCMC10804BG Safety module

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This central unit (CPU) version 2 is the basic module, which is required for every safety system on machines and systems. The CPU is used to process the configured security application. 8 safe digital inputs, 4 safe OSSD outputs and 2 status outputs are available. Up to 14 expansion modules enable the connection in the entire configuration of up to 128 safe inputs and 32 safe outputs, 48 signaling outputs, as well as speed recording and analog value evaluation. Diagnostic communication with the connected PLC is possible via the optional fieldbus expansion. Optionally, a memory card with the saved configuration can be inserted at the back of the module. The achievable safety level is PL e in category 4 or SIL 3. LED displays provide status messages for the system and for each input and output. The configuration is done by the user with the free available software SoSafe Configurable via USB-connection from the PC. Expansion modules can be connected directly using the provided rear bus connector. This CPU order number is therefore particularly suitable for larger applications where extensions are provided. Supply voltage is 24 VDC. The module has removable screw terminals and has a width of 22.5 mm. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 495.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)