• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMDI1600G XPSMCMDI1600G Expansion

Product type
Expansion
Type
XPSMCMDI1600G
Width
22.5
Model
Expansion device
Height
99 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSMCMDI1600G

Product type

Expansion

22.5

Expansion device

99 mm

114.5 mm

TRUE

TRUE

TRUE

TRUE

0

0

0

0

0

0

0

0

Spring clamp connection

TRUE

TRUE

None

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

Level e

0 + 1

DC

Other

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915151 Schneider Electric XPSMCMDI1600G XPSMCMDI1600G Expansion

Datasheet 2915151 Schneider Electric XPSMCMDI1600G XPSMCMDI1600G Expansion

User & Safety Instructions

User & Safety Instructions 2915151 Schneider Electric XPSMCMDI1600G XPSMCMDI1600G Expansion

Information

Information 2915151 Schneider Electric XPSMCMDI1600G XPSMCMDI1600G Expansion

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This expansion module has 16 secure digital inputs. 4 switched control outputs are available for cross-circuit detection of the safety circuits. For connection to the internal bus, the required rear-wall bus connector is included in the package. The module has removable spring terminals. This expansion module can be used with all CPU-versions. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)