• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

Product type
Expansion
No. of relay outputs
4
Type
XPSMCMMX0804
Probe inputs
8 sicheren digitalen Eingängen
Width
22.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSMCMMX0804

Product type

Expansion

No. of relay outputs

4

Probe inputs

8 sicheren digitalen Eingängen

22.5

Expansion device

108 mm

114.5 mm

TRUE

TRUE

TRUE

TRUE

0

0

4

4

0

0

4

4

Screw connection

TRUE

TRUE

None

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

Level e

0 + 1

DC

Other

3

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915206 Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

Datasheet 2915206 Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

User & Safety Instructions

User & Safety Instructions 2915206 Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

Information

Information 2915206 Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

Information 2915206 Schneider Electric XPSMCMMX0804 XPSMCMMX0804 Expansion No. of relay outputs: 4

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This expansion module has 8 secure digital inputs and 4 safe digital semiconductor outputs, each individually designed. There are also 2 status outputs and 2 inputs for the feedback circuit (EDM) and start. For connection to the internal bus, the required rear-wall bus connector is included in the package. The module has removable screw terminals. This module can only be used with the CPU version 2 or higher. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)