• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BA0 Harmony ZB4BA0 Pushbutton Planar 1-button Push 1 pc(s) Piece

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Planar

Lighting type

None

Operation type

1-button

Print motif

None

Connection

External contact

Unlocking mechanism

Push

Shape

Round

Front panel cut-out

22.5 mm

Functions

momentary

Recess diameter

22.5 mm

IP66

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 28 mm

Depth

28 mm

Type

Harmony ZB4BA0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 448197 Schneider Electric ZB4BA0 Harmony ZB4BA0 Pushbutton Planar 1-button Push 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)