
Image similar
Piece
Pushbutton
Planar
None
1-button
Multi-colour (gradient)
Chrome
None
External contact
Push
Round
22.5 mm
momentary
22.5 mm
Universal, 6-colored button signs
IP66
IP66
IP67
IP69
IP69K
-40 °C
+70 °C
29 mm
29 mm
1 pc(s)
(W x H x D) 29 x 29 x 28 mm
0.039 kg
28 mm
Harmony ZB4BA9
yes
User & Safety Instructions 448159 Schneider Electric ZB4BA9 Harmony ZB4BA9 Pushbutton Planar 1-button Multi-colour (gradient) Push 1 pc(s) Piece
€ 11.48*
The necessary accessories are required to use the article as described.