• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BG2E7 ZB4BG2E7 Key switch Key 2 x 90 ° Key 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Key switch

Operation type

Key

Unlocking mechanism

Key

Functions

latch

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 72 mm

Weight

0.098 kg

Depth

72 mm

Type

ZB4BG2E7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981589 Schneider Electric ZB4BG2E7 ZB4BG2E7 Key switch Key 2 x 90 ° Key 1 pc(s) Piece

Description

Key switch ZB4BG2E7

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.