• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AG210 ZB5AG210 Key switch head Key 2 x 90 ° 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Key switch head

Operation type

Key

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

2 x 90 °

Width

29 mm

Height

29 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29 mm

Depth

72 mm

Type

ZB5AG210

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981604 Schneider Electric ZB5AG210 ZB5AG210 Key switch head Key 2 x 90 ° 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?