
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
lockable
- Lighting type
None
- Operation type
Rotary switch
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Unlocking mechanism
Turn
- Shape
Round
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
IP69K
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Switch position
Off/On
- Width
29 mm
- Height
38 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 38 mm
- Weight
0.04 kg
- Depth
44 mm
- Type
Harmony ZB4BJ2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 448814 Schneider Electric ZB4BJ2 Harmony ZB4BJ2 Selector button lockable Rotary switch Black 1 x 90 ° Turn 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 107.47*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































