• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BK1533 ZB4BK1533 Illuminated selector switch head illuminable Rotary switch 3 x +/- 45 ° Turn 1 pc

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated selector switch head

Switch/button features

illuminable

Lighting type

incl. lighting

Bulb type

LED (monochrome)

Operation type

Rotary switch

Unlocking mechanism

Turn

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Switching angle

3 x +/- 45 °

Width

29 mm

Height

29 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29 mm

Weight

0.036 kg

Depth

43 mm

Type

ZB4BK1533

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981599 Schneider Electric ZB4BK1533 ZB4BK1533 Illuminated selector switch head illuminable Rotary switch 3 x +/- 45 ° Turn 1 pc

Description

Control and signaling devices made of metal, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and robust designs. The robust 3-point mounting with only one screw offers enormous security and saves assembly time.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?