• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BVBG1 ZB4BVBG1 LED socket + LED White 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • SUPPLY VOLTAGE LIMITS 19.2…132 V DC; 21.6…132 V AC
  • Light source: Protected LED
  • Operating life: 100000 h at rated voltage and 25 °C.
  • Retaining collar material: Zamak
  • Nominal auxiliary voltage [UH,nom]: 24-120V AC/DC at 50/60 Hz
  • Lamp base: With LED module
Packaging type

Piece

Product type

LED socket

Switch/button features

+ LED

Material

Zinc alloy

Factory colour

White

Recess diameter

22 mm

Connection

Screw terminal

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BVBG1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374238 Schneider Electric ZB4BVBG1 ZB4BVBG1 LED socket + LED White 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?