• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BVM6 LED socket Blue 1 pc(s)

Image similar
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Supply voltage limits 195…264 VAC
  • Light source: Protected LED
  • Power consumption: 14 mA
  • Operating life: 100000 h at rated voltage and 25 °C.
  • Retaining collar material: Zamak
  • Nominal backup voltage [UH,nom]: 230-240 VAC at 50/60 Hz
  • Lamp base: With LED module
Product type

LED socket

Factory colour

Blue

Connection

Screw terminal

Dim
Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BVM6

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374514 Schneider Electric ZB4BVM6 LED socket Blue 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?