• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBVG6 Blue 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light source: Protected LED
  • Power consumption: 14 mA
  • Operating life: 100000 h at rated voltage and 25 °C.
  • Nominal auxiliary voltage [UH,nom]: 110-120VAC at 50/60 Hz
  • Lamp base: With LED module
Product type

LED socket

Factory colour

Blue

Connection

Screw terminal

Dim

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

5 pc(s)

Type

ZBVG6

RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374372 Schneider Electric ZBVG6 Blue 5 pc(s)

What kind of Control & Warning Device Accessories are you looking for?