• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BW31 ZB4BW31 Illuminated push button head planar 1-button White Push 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated push button head

Switch/button features

planar

Lighting type

incl. lighting

Bulb type

LED (monochrome)

Operation type

1-button

Colour

White

Factory colour

White

Case colour

Chrome

Button Ø

22.5 mm

Print motif

None

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

(Ø)

22.5 mm

Content

1 pc(s)

Dim

(Ø x H) 22.5 mm x 29 mm

Weight

0.031 kg

Depth

28 mm

Type

ZB4BW31

IP66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981510 Schneider Electric ZB4BW31 ZB4BW31 Illuminated push button head planar 1-button White Push 1 pc(s) Piece

Description

Illuminated pushbutton fl ws BA9S ZB4BW31

This text is machine translated.

What kind of Actuators & Buttons are you looking for?