• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AW31 ZB5AW31 Illuminated push button head planar 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button head

Switch/button features

planar

Lighting type

incl. lighting

Operation type

1-button

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 30 mm

Depth

30 mm

Type

ZB5AW31

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981536 Schneider Electric ZB5AW31 ZB5AW31 Illuminated push button head planar 1-button Push 1 pc(s)

Description

Light switch ZB5AW31 flat white

This text is machine translated.

What kind of Actuators & Buttons are you looking for?