• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AW133 LRA-PATH 75KF-FI-ER03 Illuminated push button head illuminable 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button head

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

1-button

Unlocking mechanism

Push

Functions

momentary

Recess diameter

22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29 mm

Depth

33 mm

Type

LRA-PATH 75KF-FI-ER03

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1981535 Schneider Electric ZB5AW133 LRA-PATH 75KF-FI-ER03 Illuminated push button head illuminable 1-button Push 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.